Direct



LM1086CSX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1086CSX-5.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM1086CSX-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CSX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 68dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 25V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086CS-5.0/NOPB | Texas Instruments | 1.280 | LM1086CS-5.0/NOPB-ND | 2,11000 € | Direct |


