
LHV870LC/NOPB | |
|---|---|
DigiKey Part Number | 296-40147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LHV870LC/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 10-UQFN (2.6x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | LHV870LC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 55 MHz | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 5mA | |
Current - Output / Channel | 31 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-UQFN (2.6x2.6) | |
Base Product Number |

