Similar
Similar
Similar

LF442ACN | |
|---|---|
DigiKey Part Number | LF442ACN-ND |
Manufacturer | |
Manufacturer Product Number | LF442ACN |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
EDA/CAD Models | LF442ACN Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 6.8 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 10 pA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1457ACN8#PBF | Analog Devices Inc. | 228 | 505-LT1457ACN8#PBF-ND | 12,96000 € | Similar |
| LT1457CN8#PBF | Analog Devices Inc. | 154 | 505-LT1457CN8#PBF-ND | 7,03000 € | Similar |
| LT1464CN8#PBF | Analog Devices Inc. | 67 | 161-LT1464CN8#PBF-ND | 6,32000 € | Similar |


