
LF398P | |
|---|---|
DigiKey Part Number | 2156-LF398P-ND |
Manufacturer | |
Manufacturer Product Number | LF398P |
Description | SAMPLE AND HOLD CIRCUIT |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 4.5mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Bulk | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Current - Input Bias 10 nA | Supplier Device Package 8-PDIP |
Voltage - Input Offset 2 mV |
| Bulk: | 4984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 146 | 1,74233 € | 254,38 € |
| Unit Price without VAT: | 1,74233 € |
|---|---|
| Unit Price with VAT: | 2,07337 € |



