
LF398MX/NOPB | |
|---|---|
DigiKey Part Number | LF398MX/NOPBTR-ND - Tape & Reel (TR) LF398MX/NOPBCT-ND - Cut Tape (CT) LF398MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF398MX/NOPB |
Description | IC SAMPL/HOLD 1 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF398MX/NOPB Models |
Category | Current - Supply 4.5mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35400 € | 13,54 € |
| 25 | 1,23440 € | 30,86 € |
| 100 | 1,10260 € | 110,26 € |
| 250 | 1,03972 € | 259,93 € |
| 500 | 1,00536 € | 502,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93773 € | 2.344,32 € |
| 5.000 | 0,91789 € | 4.589,45 € |
| 7.500 | 0,90795 € | 6.809,62 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |



