
LDC2112YFDT | |
|---|---|
DigiKey Part Number | 296-47532-2-ND - Tape & Reel (TR) 296-47532-1-ND - Cut Tape (CT) 296-47532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2112YFDT |
Description | IC DAS/ADC/DAC SPECIAL 16-DSBGA |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LDC2112YFDT Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Package / Case 16-XFBGA, DSBGA |
Number of Channels 2 | Supplier Device Package 16-DSBGA |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDC2112YFDR | Texas Instruments | 0 | 296-LDC2112YFDRCT-ND | 1,41000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,66956 € | 417,39 € |
| 500 | 1,49812 € | 749,06 € |
| 1.250 | 1,26346 € | 1.579,33 € |
| 2.500 | 1,20029 € | 3.000,73 € |
| 6.250 | 1,15517 € | 7.219,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,64520 € | 41,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,59720 € | 39,93 € |
| 100 | 1,43370 € | 143,37 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

