
LDC2112YFDR | |
|---|---|
DigiKey Part Number | 296-LDC2112YFDRTR-ND - Tape & Reel (TR) 296-LDC2112YFDRCT-ND - Cut Tape (CT) 296-LDC2112YFDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2112YFDR |
Description | IC DAS/ADC/DAC SPECIAL 16-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LDC2112YFDR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Package / Case 16-XFBGA, DSBGA |
Number of Channels 2 | Supplier Device Package 16-DSBGA |
Resolution (Bits) 12 b | Base Product Number |
Data Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98553 € | 2.956,59 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

