Similar



LDC1000NHRJ | |
|---|---|
DigiKey Part Number | 296-43030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC1000NHRJ |
Description | IC DAS/ADC/DAC SPECIAL 16-WSON |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 16 b, 24 b 28k SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1000NHRJ Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Inductance-to-Digital Converter | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-WFDFN Exposed Pad |
Resolution (Bits) 16 b, 24 b | Supplier Device Package 16-WSON (5x4) |
Sampling Rate (Per Second) 28k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDC1001NHRR | Texas Instruments | 2.074 | 296-LDC1001NHRRCT-ND | 8,10000 € | Similar |




