
LDC1001NHRR | |
|---|---|
DigiKey Part Number | 296-LDC1001NHRRTR-ND - Tape & Reel (TR) 296-LDC1001NHRRCT-ND - Cut Tape (CT) 296-LDC1001NHRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1001NHRR |
Description | IC IND TO DGTL CONV 16BIT 16WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 16 b SPI 16-WSON (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1001NHRR cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,68600 € | 56,86 € |
| 25 | 5,27560 € | 131,89 € |
| 100 | 4,82400 € | 482,40 € |
| 250 | 4,60888 € | 1.152,22 € |
| 500 | 4,47920 € | 2.239,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,37250 € | 4.372,50 € |
| 2.000 | 4,28468 € | 8.569,36 € |
| cms-vat-exclude-title: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

