
TPS784085BQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS784085BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS784085BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS784085BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS784085BQWDRBRQ1 |
Description | IC REG LINEAR 0.85V 300MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.78V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50900 € | 5,09 € |
| 25 | 0,45800 € | 11,45 € |
| 100 | 0,40220 € | 40,22 € |
| 250 | 0,37552 € | 93,88 € |
| 500 | 0,35940 € | 179,70 € |
| 1.000 | 0,34616 € | 346,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32978 € | 989,34 € |
| 6.000 | 0,32177 € | 1.930,62 € |
| 9.000 | 0,31775 € | 2.859,75 € |
| 15.000 | 0,31331 € | 4.699,65 € |
| 21.000 | 0,31071 € | 6.524,91 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

