Parametric Equivalent

ISOM8115DFGRQ1 | |
|---|---|
DigiKey Part Number | 296-ISOM8115DFGRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISOM8115DFGRQ1 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISOM8115DFGRQ1 Models |
Category | Current - Output / Channel 50mA |
Manufacturer Texas Instruments | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 50 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Grade Automotive |
Voltage - Isolation 3750Vrms | Qualification AEC-Q100 |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Max) 155% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5.7µs, 3.6µs | Package / Case 4-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 4-SOIC |
Output Type Transistor | Base Product Number |
Voltage - Output (Max) 80V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOM8115DFGR | Texas Instruments | 0 | 296-ISOM8115DFGRTR-ND | 0,14222 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71243 € | 1.424,86 € |
| Unit Price without VAT: | 0,71243 € |
|---|---|
| Unit Price with VAT: | 0,84779 € |


