Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOM8115DFGR

DigiKey Part Number
296-ISOM8115DFGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISOM8115DFGR
Description
OPTOISO 3.75KV 1CH TRANS 4-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
300mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Min)
100% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
155% @ 5mA
Package / Case
4-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
5.7µs, 3.6µs
Supplier Device Package
4-SOIC
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14222 €284,44 €
4.0000,13373 €534,92 €
6.0000,12936 €776,16 €
10.0000,12444 €1.244,40 €
14.0000,12150 €1.701,00 €
20.0000,11874 €2.374,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14222 €
Unit Price with VAT:0,16924 €