MFR Recommended
Similar
Similar

ISO7740FQDBQQ1 | |
|---|---|
DigiKey Part Number | ISO7740FQDBQQ1-ND |
Manufacturer | |
Manufacturer Product Number | ISO7740FQDBQQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 17ns, 17ns |
Series | Pulse Width Distortion (Max) 5.9ns |
Packaging Tube | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Part Status Obsolete | Voltage - Supply 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 85kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7740FQDBQRQ1 | Texas Instruments | 0 | 296-ISO7740FQDBQRQ1CT-ND | 2,50000 € | MFR Recommended |
| SI8645BA-B-IUR | Skyworks Solutions Inc. | 7.500 | SI8645BA-B-IURCT-ND | 2,99000 € | Similar |
| SI8645BB-B-IU | Skyworks Solutions Inc. | 328 | 336-5449-ND | 3,21000 € | Similar |









