Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

ISO7740FQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO7740FQDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO7740FQDBQRQ1CT-ND - Cut Tape (CT) 296-ISO7740FQDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7740FQDBQRQ1 |
Description | DGTL ISOLTR 3KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 4 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17ns, 17ns | |
Pulse Width Distortion (Max) | 5.9ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33488 € | 3.337,20 € |
| 5.000 | 1,30838 € | 6.541,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89200 € | 18,92 € |
| 25 | 1,73120 € | 43,28 € |
| 100 | 1,55510 € | 155,51 € |
| 250 | 1,47116 € | 367,79 € |
| 500 | 1,44312 € | 721,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,68080 € | 42,02 € |
| 100 | 1,50980 € | 150,98 € |
| 250 | 1,42828 € | 357,07 € |
| 500 | 1,37914 € | 689,57 € |
| 1.000 | 1,33869 € | 1.338,69 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |










