
ISO7731QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-51206-2-ND - Tape & Reel (TR) 296-51206-1-ND - Cut Tape (CT) 296-51206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7731QDBQRQ1 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731QDBQRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.9ns |
Part Status Active | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7731DBQ | Texas Instruments | 1.674 | 296-47416-ND | 2,72000 € | Parametric Equivalent |
| ISO7731DBQR | Texas Instruments | 1.995 | 296-49656-1-ND | 2,02000 € | Parametric Equivalent |
| ISO7731FDBQ | Texas Instruments | 7.027 | 296-47417-ND | 2,72000 € | Parametric Equivalent |
| ISO7731FDBQR | Texas Instruments | 3.604 | 296-51204-1-ND | 2,02000 € | Parametric Equivalent |
| ISO7731FQDBQQ1 | Texas Instruments | 663 | 296-50301-ND | 2,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81800 € | 18,18 € |
| 25 | 1,66320 € | 41,58 € |
| 100 | 1,49290 € | 149,29 € |
| 250 | 1,41180 € | 352,95 € |
| 500 | 1,38286 € | 691,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,28022 € | 3.200,55 € |
| 5.000 | 1,25464 € | 6.273,20 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

