General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7731FQDBQQ1

DigiKey Part Number
296-50301-ND
Manufacturer
Manufacturer Product Number
ISO7731FQDBQQ1
Description
DGTL ISOLTR 3KV 3CH GP 16-SSOP
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7731FQDBQQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,06900 €20,69 €
751,74080 €130,56 €
1501,66447 €249,67 €
3001,60157 €480,47 €
5251,55901 €818,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €