
ISO7731QDBQQ1 | |
|---|---|
DigiKey Part Number | 296-50302-ND |
Manufacturer | |
Manufacturer Product Number | ISO7731QDBQQ1 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7731QDBQQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Packaging Tube | Pulse Width Distortion (Max) 4.9ns |
Part Status Obsolete | Rise / Fall Time (Typ) 1.3ns, 1.4ns |
Technology Capacitive Coupling | Voltage - Supply 2.25V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 85kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7731QDBQRQ1 | Texas Instruments | 1.863 | 296-51206-1-ND | 2,43000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12200 € | 21,22 € |
| 75 | 1,78493 € | 133,87 € |
| 150 | 1,70660 € | 255,99 € |
| 300 | 1,64213 € | 492,64 € |
| 525 | 1,59850 € | 839,21 € |
| 1.050 | 1,55316 € | 1.630,82 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

