Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7331CQDWRQ1 | |
|---|---|
DigiKey Part Number | 296-43325-2-ND - Tape & Reel (TR) 296-43325-1-ND - Cut Tape (CT) 296-43325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7331CQDWRQ1 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7331CQDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 2ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7331CDW | Texas Instruments | 0 | ISO7331CDW-ND | 6,94622 € | Parametric Equivalent |
| ISO7331CDWR | Texas Instruments | 5.090 | 296-47261-1-ND | 9,19000 € | Parametric Equivalent |
| ISO7331CQDWQ1 | Texas Instruments | 198 | ISO7331CQDWQ1-ND | 10,91000 € | Parametric Equivalent |
| ISO7331FCDW | Texas Instruments | 590 | 296-42109-5-ND | 10,06000 € | Parametric Equivalent |
| ISO7331FCDWR | Texas Instruments | 3.966 | 296-50526-1-ND | 9,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 10 | 7,89400 € | 78,94 € |
| 25 | 7,34920 € | 183,73 € |
| 100 | 6,75030 € | 675,03 € |
| 250 | 6,68876 € | 1.672,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,03479 € | 12.069,58 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |


