Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISO7331CDW | |
|---|---|
DigiKey Part Number | ISO7331CDW-ND |
Manufacturer | |
Manufacturer Product Number | ISO7331CDW |
Description | DGTL ISOLTR 3KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7331CDW Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 58ns, 58ns |
Part Status Active | Pulse Width Distortion (Max) 4ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 3ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7331CDWR | Texas Instruments | 5.090 | 296-47261-1-ND | 9,19000 € | Parametric Equivalent |
| ISO7331CQDWQ1 | Texas Instruments | 198 | ISO7331CQDWQ1-ND | 10,91000 € | Parametric Equivalent |
| ISO7331CQDWRQ1 | Texas Instruments | 0 | 296-43325-1-ND | 10,07000 € | Parametric Equivalent |
| ISO7331FCDW | Texas Instruments | 590 | 296-42109-5-ND | 10,06000 € | Parametric Equivalent |
| ISO7331FCDWR | Texas Instruments | 3.966 | 296-50526-1-ND | 9,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 6,94622 € | 2.222,79 € |
| Unit Price without VAT: | 6,94622 € |
|---|---|
| Unit Price with VAT: | 8,26600 € |


