
ISO7320CQDRQ1 | |
|---|---|
DigiKey Part Number | 296-43274-2-ND - Tape & Reel (TR) 296-43274-1-ND - Cut Tape (CT) 296-43274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7320CQDRQ1 |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7320CQDRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 57ns, 57ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4ns |
Part Status Active | Rise / Fall Time (Typ) 2.4ns, 2.1ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,89600 € | 58,96 € |
| 25 | 5,47120 € | 136,78 € |
| 100 | 5,00430 € | 500,43 € |
| 250 | 4,89956 € | 1.224,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,42058 € | 11.051,45 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |





