Current Sensor 120A 1 Channel Current Sensor Bidirectional 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 120A 1 Channel Current Sensor Bidirectional 8-PowerTDFN
TISON-8-6

TLE4971A120T5UE0001XUMA1

DigiKey Part Number
448-TLE4971A120T5UE0001XUMA1TR-ND - Tape & Reel (TR)
448-TLE4971A120T5UE0001XUMA1CT-ND - Cut Tape (CT)
448-TLE4971A120T5UE0001XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4971A120T5UE0001XUMA1
Description
CURRENT SENSOR 120A PG-TISON-8-6
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Current Sensor 120A 1 Channel Current Sensor Bidirectional 8-PowerTDFN
Datasheet
 Datasheet
EDA/CAD Models
TLE4971A120T5UE0001XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
10mV/A
Frequency
DC, 120Hz ~ 210kHz
Linearity
±1.7%
Accuracy
-
Voltage - Supply
3.1V ~ 3.5V
Response Time
700ns
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TISON-8-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,51000 €4,51 €
54,05400 €20,27 €
103,88300 €38,83 €
253,67960 €91,99 €
503,54080 €177,04 €
1003,41330 €341,33 €
5003,19620 €1.598,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,94678 €7.366,95 €
Manufacturers Standard Package
Unit Price without VAT:4,51000 €
Unit Price with VAT:5,36690 €