General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7142CCQDBQRQ1

DigiKey Part Number
296-43395-2-ND - Tape & Reel (TR)
296-43395-1-ND - Cut Tape (CT)
296-43395-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7142CCQDBQRQ1
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7142CCQDBQRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
38ns, 38ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
3.5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.1ns
Technology
Capacitive Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
4
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
2/2
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SSOP
Common Mode Transient Immunity (Min)
25kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7142CCDBQTexas Instruments587296-37111-5-ND10,54000 €Parametric Equivalent
ISO7142CCDBQRTexas Instruments1.628296-41086-1-ND9,37000 €Parametric Equivalent
SI8642BA-B-IUSkyworks Solutions Inc.2.685336-2091-5-ND3,02000 €Similar
SI8642BB-B-IUSkyworks Solutions Inc.1.039336-4290-ND3,24000 €Similar
In-Stock: 1.259
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,25000 €10,25 €
108,03400 €80,34 €
257,48120 €187,03 €
1006,87370 €687,37 €
2506,58404 €1.646,01 €
5006,40940 €3.204,70 €
1.0006,26569 €6.265,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,93590 €14.839,75 €
Manufacturers Standard Package
Unit Price without VAT:10,25000 €
Unit Price with VAT:12,19750 €