
ISO7142CCDBQR | |
|---|---|
DigiKey Part Number | 296-41086-2-ND - Tape & Reel (TR) 296-41086-1-ND - Cut Tape (CT) 296-41086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7142CCDBQR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7142CCDBQR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 38ns, 38ns |
Part Status Active | Pulse Width Distortion (Max) 3.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.1ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7142CCDBQ | Texas Instruments | 587 | 296-37111-5-ND | 10,54000 € | Parametric Equivalent |
| SI8642BA-B-IUR | Skyworks Solutions Inc. | 583 | 336-5163-1-ND | 3,02000 € | Similar |
| SI8642BB-B-IU | Skyworks Solutions Inc. | 1.039 | 336-4290-ND | 3,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,32600 € | 73,26 € |
| 25 | 6,81520 € | 170,38 € |
| 100 | 6,25320 € | 625,32 € |
| 250 | 6,17756 € | 1.544,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,55077 € | 13.876,92 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |

