
ISO7142CCQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-43395-2-ND - Tape & Reel (TR) 296-43395-1-ND - Cut Tape (CT) 296-43395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7142CCQDBQRQ1 |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7142CCQDBQRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 38ns, 38ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.1ns |
Technology Capacitive Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 25kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7142CCDBQ | Texas Instruments | 587 | 296-37111-5-ND | 10,54000 € | Parametric Equivalent |
| ISO7142CCDBQR | Texas Instruments | 1.628 | 296-41086-1-ND | 9,37000 € | Parametric Equivalent |
| SI8642BA-B-IU | Skyworks Solutions Inc. | 2.685 | 336-2091-5-ND | 3,02000 € | Similar |
| SI8642BB-B-IU | Skyworks Solutions Inc. | 1.039 | 336-4290-ND | 3,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 10 | 8,03400 € | 80,34 € |
| 25 | 7,48120 € | 187,03 € |
| 100 | 6,87370 € | 687,37 € |
| 250 | 6,58404 € | 1.646,01 € |
| 500 | 6,40940 € | 3.204,70 € |
| 1.000 | 6,26569 € | 6.265,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,93590 € | 14.839,75 € |
| Unit Price without VAT: | 10,25000 € |
|---|---|
| Unit Price with VAT: | 12,19750 € |

