Parametric Equivalent

ISO6742DWR | |
|---|---|
DigiKey Part Number | 296-ISO6742DWRTR-ND - Tape & Reel (TR) 296-ISO6742DWRCT-ND - Cut Tape (CT) 296-ISO6742DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6742DWR |
Description | DG ISO 5KV 4CH CAN/RS232 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6742DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19232 € | 2.384,64 € |
| 4.000 | 1,16674 € | 4.666,96 € |
| 6.000 | 1,15393 € | 6.923,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,49760 € | 37,44 € |
| 100 | 1,34290 € | 134,29 € |
| 250 | 1,26892 € | 317,23 € |
| 500 | 1,22442 € | 612,21 € |
| 1.000 | 1,18776 € | 1.187,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,68800 € | 16,88 € |
| 25 | 1,54280 € | 38,57 € |
| 100 | 1,38320 € | 138,32 € |
| 250 | 1,30700 € | 326,75 € |
| 500 | 1,27590 € | 637,95 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |











