Parametric Equivalent

ISO6542FDBQR | |
|---|---|
DigiKey Part Number | 296-ISO6542FDBQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO6542FDBQR |
Description | FUNCTIONAL ISOLATION QUAD-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6542FDBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN, RS232, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 707Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 2.6ns, 2.6ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86558 € | 2.163,95 € |
| 5.000 | 0,83285 € | 4.164,25 € |
| 7.500 | 0,81609 € | 6.120,68 € |
| Unit Price without VAT: | 0,86558 € |
|---|---|
| Unit Price with VAT: | 1,03004 € |


