New Product
CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6542DBQR

DigiKey Part Number
296-ISO6542DBQRTR-ND - Tape & Reel (TR)
296-ISO6542DBQRCT-ND - Cut Tape (CT)
296-ISO6542DBQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6542DBQR
Description
FUNCTIONAL ISOLATION QUAD-CHANNE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6542DBQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
CAN, RS232, RS485, SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
707Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Pulse Width Distortion (Max)
7ns
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,45000 €14,50 €
1001,11410 €111,41 €
5000,96636 €483,18 €
1.0000,91815 €918,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86558 €2.163,95 €
5.0000,83285 €4.164,25 €
7.5000,81609 €6.120,68 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €