
ISO6541QDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6541QDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO6541QDBQRQ1CT-ND - Cut Tape (CT) 296-ISO6541QDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6541QDBQRQ1 |
Description | AUTOMOTIVE, 100-V ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6541QDBQRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6541FQDBQRQ1 | Texas Instruments | 1.809 | 296-ISO6541FQDBQRQ1CT-ND | 2,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,63000 € | 16,30 € |
| 100 | 1,25750 € | 125,75 € |
| 500 | 1,09362 € | 546,81 € |
| 1.000 | 1,04018 € | 1.040,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98190 € | 2.454,75 € |
| 5.000 | 0,94561 € | 4.728,05 € |
| 7.500 | 0,92704 € | 6.952,80 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |











