
ISO6541FQDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6541FQDBQRQ1TR-ND - Tape & Reel (TR) 296-ISO6541FQDBQRQ1CT-ND - Cut Tape (CT) 296-ISO6541FQDBQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6541FQDBQRQ1 |
Description | AUTOMOTIVE, 100-V ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CAN, SPI Digital Isolator 707Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6541FQDBQRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN, SPI | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 4 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/1 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SSOP |
Common Mode Transient Immunity (Min) 100kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6541QDBQRQ1 | Texas Instruments | 1.223 | 296-ISO6541QDBQRQ1CT-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,61700 € | 16,17 € |
| 100 | 1,24760 € | 124,76 € |
| 500 | 1,08494 € | 542,47 € |
| 1.000 | 1,03192 € | 1.031,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97410 € | 2.435,25 € |
| 5.000 | 0,93811 € | 4.690,55 € |
| 7.500 | 0,91969 € | 6.897,68 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |











