MFR Recommended
Similar

ISO3080DWG4 | |
|---|---|
DigiKey Part Number | ISO3080DWG4-ND |
Manufacturer | |
Manufacturer Product Number | ISO3080DWG4 |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3080DWG4 Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tube | Voltage - Supply 3.15V ~ 5.5V, 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO3080DW | Texas Instruments | 3 | 296-23606-5-ND | 6,77000 € | MFR Recommended |
| ISO3080DWR | Texas Instruments | 12.856 | 296-41272-1-ND | 5,13000 € | MFR Recommended |
| MAX14949EWE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX14949EWE+T-ND | 6,10608 € | Similar |



