
ISO3080DWR | |
|---|---|
DigiKey Part Number | 296-41272-2-ND - Tape & Reel (TR) 296-41272-1-ND - Cut Tape (CT) 296-41272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO3080DWR |
Description | IC TRANSCEIVER FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO3080DWR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 200kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.5V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,92800 € | 39,28 € |
| 25 | 3,62800 € | 90,70 € |
| 100 | 3,29800 € | 329,80 € |
| 250 | 3,17200 € | 793,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,90362 € | 5.807,24 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |



