
ISO1176DWR | |
|---|---|
DigiKey Part Number | 296-41268-2-ND - Tape & Reel (TR) 296-41268-1-ND - Cut Tape (CT) 296-41268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1176DWR |
Description | DG ISO 2.5KV 3CH RS422 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 3 Channel 40Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1176DWR Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 25kV/µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate |
Part Status Active | Voltage - Supply 3.15V ~ 5.5V, 4.75V ~ 5.25V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 85°C |
Type RS422, RS485 | Mounting Type Surface Mount |
Isolated Power No | Package / Case |
Number of Channels 3 | Supplier Device Package 16-SOIC |
Inputs - Side 1/Side 2 2/1 | Base Product Number |
Channel Type Unidirectional |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM2486BRWZ | Analog Devices Inc. | 1.671 | 505-ADM2486BRWZ-ND | 9,20000 € | Similar |
| MAX14948EWE+ | Analog Devices Inc./Maxim Integrated | 363 | MAX14948EWE+-ND | 9,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 6,59100 € | 65,91 € |
| 25 | 6,12360 € | 153,09 € |
| 100 | 5,61010 € | 561,01 € |
| 250 | 5,51824 € | 1.379,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,99644 € | 9.992,88 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |


