Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ISOW7842DWE | |
|---|---|
DigiKey Part Number | 296-47519-ND |
Manufacturer | |
Manufacturer Product Number | ISOW7842DWE |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7842DWE Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 17.6ns, 17.6ns |
Part Status Active | Pulse Width Distortion (Max) 4.7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISOW7842DWER | Texas Instruments | 0 | 296-51218-1-ND | 12,73000 € | Parametric Equivalent |
| ISOW7842FDWE | Texas Instruments | 69 | 296-47520-ND | 12,77000 € | Parametric Equivalent |
| ISOW7842FDWER | Texas Instruments | 3.149 | 296-51219-1-ND | 11,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,09100 € | 100,91 € |
| 40 | 9,13800 € | 365,52 € |
| 120 | 8,60633 € | 1.032,76 € |
| 280 | 8,29496 € | 2.322,59 € |
| 520 | 8,11002 € | 4.217,21 € |
| 1.000 | 7,94661 € | 7.946,61 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |







