
INA791AIDEKR | |
|---|---|
DigiKey Part Number | 296-INA791AIDEKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA791AIDEKR |
Description | 110V, 75ARMS INTEGRATED SHUNT, U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential 15-VSON (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.8V/µs | |
-3db Bandwidth | 500 kHz | |
Current - Input Bias | 66 µA | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-VQFN | |
Supplier Device Package | 15-VSON (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,36252 € | 5.450,08 € |
| Unit Price without VAT: | 1,36252 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

