
LP5868TMRKPR | |
|---|---|
DigiKey Part Number | 296-LP5868TMRKPRTR-ND - Tape & Reel (TR) 296-LP5868TMRKPRCT-ND - Cut Tape (CT) 296-LP5868TMRKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5868TMRKPR |
Description | IC LED DRVR LIN PWM 100MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LP5868TMRKPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 18 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.5V | |
Current - Output / Channel | 100mA | |
Frequency | 31.2MHz | |
Dimming | Analog, I2C, PWM, SPI | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,58600 € | 15,86 € |
| 25 | 1,44840 € | 36,21 € |
| 100 | 1,29740 € | 129,74 € |
| 250 | 1,22536 € | 306,34 € |
| 500 | 1,19294 € | 596,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10189 € | 3.305,67 € |
| 6.000 | 1,08026 € | 6.481,56 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |


