
LP5860TMRKPR | |
|---|---|
DigiKey Part Number | 296-LP5860TMRKPRTR-ND - Tape & Reel (TR) 296-LP5860TMRKPRCT-ND - Cut Tape (CT) 296-LP5860TMRKPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5860TMRKPR |
Description | IC LED DVR LINEAR 100MA 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 18 Output Linear Constant Current Analog, I2C, PWM, SPI Dimming 100mA 40-VQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 31.2MHz |
Part Status Active | Dimming Analog, I2C, PWM, SPI |
Type Linear | Applications Backlight, Camera Flash |
Topology Constant Current | Operating Temperature -55°C ~ 125°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 18 | Package / Case 40-VFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 40-VQFN (5x5) |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5866TMRKPR | Texas Instruments | 1.662 | 296-LP5866TMRKPRCT-ND | 2,12000 € | Parametric Equivalent |
| LP5868TMRKPR | Texas Instruments | 1.936 | 296-LP5868TMRKPRCT-ND | 2,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57900 € | 15,79 € |
| 25 | 1,44200 € | 36,05 € |
| 100 | 1,29160 € | 129,16 € |
| 250 | 1,21980 € | 304,95 € |
| 500 | 1,18754 € | 593,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09690 € | 3.290,70 € |
| 6.000 | 1,07537 € | 6.452,22 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |


