Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA597IDGKT

DigiKey Part Number
296-INA597IDGKTTR-ND - Tape & Reel (TR)
296-INA597IDGKTCT-ND - Cut Tape (CT)
296-INA597IDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA597IDGKT
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA597IDGKT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
28 µV
Mfr
Current - Supply
1.1mA
Series
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
18V/µs
Supplier Device Package
8-VSSOP
-3db Bandwidth
800 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,62000 €3,62 €
102,73800 €27,38 €
252,51800 €62,95 €
1002,27610 €227,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,16060 €540,15 €
5002,09104 €1.045,52 €
7502,05620 €1.542,15 €
1.2502,01759 €2.521,99 €
1.7501,99502 €3.491,28 €
2.5001,97332 €4.933,30 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €