Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA597IDGKR

DigiKey Part Number
296-INA597IDGKRTR-ND - Tape & Reel (TR)
296-INA597IDGKRCT-ND - Cut Tape (CT)
296-INA597IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA597IDGKR
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA597IDGKR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
28 µV
Mfr
Current - Supply
1.1mA
Series
Current - Output / Channel
65 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
18V/µs
Supplier Device Package
8-VSSOP
-3db Bandwidth
800 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,41000 €24,10 €
252,21320 €55,33 €
1001,99600 €199,60 €
2501,89264 €473,16 €
5001,87570 €937,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,72480 €4.312,00 €
5.0001,69215 €8.460,75 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €