
INA4181A3QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51190-2-ND - Tape & Reel (TR) 296-51190-1-ND - Cut Tape (CT) 296-51190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4181A3QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4181A3QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,65961 € | 1.319,22 € |
| 4.000 | 0,64394 € | 2.575,76 € |
| 6.000 | 0,63610 € | 3.816,60 € |
| 10.000 | 0,62741 € | 6.274,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

