Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA4181A1QPWRQ1

DigiKey Part Number
296-51188-2-ND - Tape & Reel (TR)
296-51188-1-ND - Cut Tape (CT)
296-51188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA4181A1QPWRQ1
Description
IC CURR SENSE 1 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA4181A1QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential, Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
350 kHz
-3db Bandwidth
350 kHz
Current - Input Bias
75 µA
Voltage - Input Offset
100 µV
Current - Supply
-
Current - Output / Channel
8 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,36000 €1,36 €
100,99200 €9,92 €
250,90040 €22,51 €
1000,79980 €79,98 €
2500,75176 €187,94 €
5000,72280 €361,40 €
1.0000,71629 €716,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,67939 €1.358,78 €
4.0000,66326 €2.653,04 €
6.0000,65518 €3.931,08 €
10.0000,64623 €6.462,30 €
Manufacturers Standard Package
Unit Price without VAT:1,36000 €
Unit Price with VAT:1,61840 €