
INA4180A3QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51186-2-ND - Tape & Reel (TR) 296-51186-1-ND - Cut Tape (CT) 296-51186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A3QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A3QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,53816 € | 1.076,32 € |
| 4.000 | 0,52493 € | 2.099,72 € |
| 6.000 | 0,51831 € | 3.109,86 € |
| 10.000 | 0,51097 € | 5.109,70 € |
| 14.000 | 0,50668 € | 7.093,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79500 € | 7,95 € |
| 25 | 0,71920 € | 17,98 € |
| 100 | 0,63680 € | 63,68 € |
| 250 | 0,59744 € | 149,36 € |
| 500 | 0,57374 € | 286,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63080 € | 15,77 € |
| 100 | 0,55710 € | 55,71 € |
| 250 | 0,52196 € | 130,49 € |
| 500 | 0,50080 € | 250,40 € |
| 1.000 | 0,48335 € | 483,35 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


