
INA4180A2QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51185-2-ND - Tape & Reel (TR) 296-51185-1-ND - Cut Tape (CT) 296-51185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA4180A2QPWRQ1 |
Description | IC CURR SENSE 1 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 4 Circuit Differential, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA4180A2QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 350 kHz | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | - | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,75000 € | 18,75 € |
| 100 | 0,66410 € | 66,41 € |
| 250 | 0,62316 € | 155,79 € |
| 500 | 0,59840 € | 299,20 € |
| 1.000 | 0,58857 € | 588,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56128 € | 1.122,56 € |
| 4.000 | 0,54748 € | 2.189,92 € |
| 6.000 | 0,54058 € | 3.243,48 € |
| 10.000 | 0,53293 € | 5.329,30 € |
| 14.000 | 0,52845 € | 7.398,30 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


