MFR Recommended

INA331IDGKTG4 | |
|---|---|
DigiKey Part Number | INA331IDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA331IDGKTG4 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA331IDGKTG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 415µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 48 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA331IDGKT | Texas Instruments | 1.458 | 296-12203-1-ND | 3,28000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,64976 € | 412,44 € |
| 500 | 1,59448 € | 797,24 € |
| 750 | 1,56680 € | 1.175,10 € |
| 1.250 | 1,53614 € | 1.920,18 € |
| 1.750 | 1,51821 € | 2.656,87 € |
| 2.500 | 1,50096 € | 3.752,40 € |
| Unit Price without VAT: | 1,64976 € |
|---|---|
| Unit Price with VAT: | 1,96321 € |



