
INA331IDGKT | |
|---|---|
DigiKey Part Number | 296-12203-2-ND - Tape & Reel (TR) 296-12203-1-ND - Cut Tape (CT) 296-12203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA331IDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA331IDGKT Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 415µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 48 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47200 € | 24,72 € |
| 25 | 2,27040 € | 56,76 € |
| 100 | 2,04880 € | 204,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,88660 € | 471,65 € |
| 500 | 1,82484 € | 912,42 € |
| 750 | 1,79391 € | 1.345,43 € |
| 1.250 | 1,75962 € | 2.199,53 € |
| 1.750 | 1,73958 € | 3.044,26 € |
| 2.500 | 1,72031 € | 4.300,77 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |


