MFR Recommended

INA331AIDGKTG4 | |
|---|---|
DigiKey Part Number | INA331AIDGKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA331AIDGKTG4 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA331AIDGKTG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 415µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 48 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA331AIDGKT | Texas Instruments | 1.593 | 296-12202-1-ND | 2,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21642 € | 608,21 € |
| 750 | 1,19428 € | 895,71 € |
| 1.250 | 1,16971 € | 1.462,14 € |
| 1.750 | 1,15535 € | 2.021,86 € |
| 2.500 | 1,14154 € | 2.853,85 € |
| 6.250 | 1,11182 € | 6.948,88 € |
| Unit Price without VAT: | 1,21642 € |
|---|---|
| Unit Price with VAT: | 1,44754 € |



