
INA331AIDGKT | |
|---|---|
DigiKey Part Number | 296-12202-2-ND - Tape & Reel (TR) 296-12202-1-ND - Cut Tape (CT) 296-12202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA331AIDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA331AIDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 415µA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,70360 € | 42,59 € |
| 100 | 1,53070 € | 153,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,44832 € | 362,08 € |
| 500 | 1,39860 € | 699,30 € |
| 750 | 1,37371 € | 1.030,28 € |
| 1.250 | 1,34612 € | 1.682,65 € |
| 1.750 | 1,32999 € | 2.327,48 € |
| 2.500 | 1,31449 € | 3.286,22 € |
| 6.250 | 1,28110 € | 8.006,87 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |


