MFR Recommended
Similar
Similar

INA321EA/2K5G4 | |
|---|---|
DigiKey Part Number | INA321EA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA321EA/2K5G4 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA321EA/2K5G4 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 40µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 16 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA321EA/2K5 | Texas Instruments | 15.000 | 296-19951-1-ND | 2,64000 € | MFR Recommended |
| MAX4131EUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4131EUA+-ND | 0,00000 € | Similar |
| MAX4131EUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4131EUA+T-ND | 1,83147 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,18851 € | 2.971,28 € |
| 5.000 | 1,16459 € | 5.822,95 € |
| Unit Price without VAT: | 1,18851 € |
|---|---|
| Unit Price with VAT: | 1,41433 € |




