
INA321EA/2K5 | |
|---|---|
DigiKey Part Number | 296-19951-2-ND - Tape & Reel (TR) 296-19951-1-ND - Cut Tape (CT) 296-19951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA321EA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA321EA/2K5 Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 40µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 500 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25520 € | 56,38 € |
| 100 | 2,03460 € | 203,46 € |
| 250 | 1,92952 € | 482,38 € |
| 500 | 1,91370 € | 956,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,75899 € | 4.397,48 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


