
INA310B1IDGKR | |
|---|---|
DigiKey Part Number | 296-INA310B1IDGKRTR-ND - Tape & Reel (TR) 296-INA310B1IDGKRCT-ND - Cut Tape (CT) 296-INA310B1IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310B1IDGKR |
Description | -4-V TO 110-V 1.3-MHZ HIGH-PRECI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310B1IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,72680 € | 43,17 € |
| 100 | 1,55110 € | 155,11 € |
| 250 | 1,46724 € | 366,81 € |
| 500 | 1,43916 € | 719,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33131 € | 3.328,28 € |
| 5.000 | 1,30486 € | 6.524,30 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |


