
INA303A1IPWR | |
|---|---|
DigiKey Part Number | 296-48913-2-ND - Tape & Reel (TR) 296-48913-1-ND - Cut Tape (CT) 296-48913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA303A1IPWR |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA303A1IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58800 € | 25,88 € |
| 25 | 2,37880 € | 59,47 € |
| 100 | 2,14870 € | 214,87 € |
| 250 | 2,03920 € | 509,80 € |
| 500 | 1,97316 € | 986,58 € |
| 1.000 | 1,91881 € | 1.918,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,87409 € | 3.748,18 € |
| 4.000 | 1,83728 € | 7.349,12 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |








